Diodes
TGL34-7.5
Description: Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2

Overview of TGL34-7.5 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for TGL34-7.5 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com TVS Diode - MiniMelf - 6V - 150W - Unidirectional RoHS: Compliant 0
  • 2,500 $0.0612
  • 5,000 $0.0573
  • 10,000 $0.0546
  • 25,000 $0.0514
  • 50,000 $0.0507
  • 100,000 $0.0468
  • 150,000 $0.0461
  • 250,000 $0.0454
$0.0454 / $0.0612 Buy Now

CAD Models for TGL34-7.5 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL34-7.5 by Diotec Semiconductor AG

TGL34-7.5
Diotec Semiconductor AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-213AA
Package Description
ROHS COMPLIANT, PLASTIC, MINIMELF-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
8.25 V
Breakdown Voltage-Min
6.75 V
Breakdown Voltage-Nom
7.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-PELF-R2
JESD-609 Code
e1
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. TGL34-7.5
    Diotec Semiconductor AG
    Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
    VS

Related Parts for TGL34-7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL34-7.5 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL34-7.5 by Diotec Semiconductor AG

  • Please alert me when TGL34-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TGL34-7.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL34-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TGL34-7.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL34-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL34-7.5 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: