Part Details for TGL34-10 by SEMIKRON
Overview of TGL34-10 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL34-10
TGL34-10 CAD Models
TGL34-10 Part Data Attributes:
|
TGL34-10
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
TGL34-10
SEMIKRON
Trans Voltage Suppressor Diode, 150W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AA | |
Package Description | PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 9 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TGL34-10
This table gives cross-reference parts and alternative options found for TGL34-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL34-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N8151US | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs MX1N8151US |
1N8151 | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs 1N8151 |
1N8151USE3 | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs 1N8151USE3 |
MQ1N8151 | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs MQ1N8151 |
1N8151US | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs 1N8151US |
MS1N8151 | Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-10 vs MS1N8151 |