Part Details for TGL 20/001 by Intel Corporation
Overview of TGL 20/001 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL 20/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGL20/001
|
TME | Transformer: speaker, 20VA, Sec.winding imped: 8Ω, 0.05÷12kHz Min Qty: 1 | 11 |
|
$66.0300 / $76.4600 | Buy Now |