Part Details for TGHRV750RJE by Ohmite Mfg Co
Overview of TGHRV750RJE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGHRV750RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TGHRV750RJE-ND
|
DigiKey | 750 OHM 900 WATT SOT227 5% TF Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$25.2100 | Buy Now |
DISTI #
588-TGHRV750RJE
|
Mouser Electronics | Planar Resistors - Chassis Mount SOT-227 900W 750 OHM | 0 |
|
$78.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$0 | Buy Now |
DISTI #
TGHRV750RJE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |