Part Details for TGHRV470RJE by Ohmite Mfg Co
Overview of TGHRV470RJE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGHRV470RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0035
|
Newark | Sot-227 900W 470 Ohm/Box/Ohmite |Ohmite TGHRV470RJE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6900 / $88.0800 | Buy Now |
DISTI #
273-TGHRV470RJE-ND
|
DigiKey | SOT-227 900W 470 OHM Min Qty: 10 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$91.8530 | Buy Now |
DISTI #
588-TGHRV470RJE
|
Mouser Electronics | Planar Resistors - Chassis Mount SOT-227 900W 470 OHM RoHS: Compliant | 0 |
|
$86.8600 / $93.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now |