Part Details for TGHNV10R0JE by Ohmite Mfg Co
Overview of TGHNV10R0JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGHNV10R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0022
|
Newark | 10 Ohm 500W Sot-227 5%/ Box Rohs Compliant: Yes |Ohmite TGHNV10R0JE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1900 / $74.9700 | Buy Now |
DISTI #
273-TGHNV10R0JE-ND
|
DigiKey | 10 OHM 500W SOT-227 5% Min Qty: 10 Lead time: 67 Weeks Container: Box | Temporarily Out of Stock |
|
$63.5520 | Buy Now |
DISTI #
588-TGHNV10R0JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 10 OHM 5% 500W RoHS: Compliant | 0 |
|
$79.1200 / $84.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.6100 / $86.2600 | Buy Now |
DISTI #
TGHNV10R0JE
|
TTI | Planar Resistors - Chassis Mount 10 OHM 5% 500W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$63.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.6100 / $86.2600 | Buy Now |