Part Details for TGHHXA680RJE by Ohmite Mfg Co
Overview of TGHHXA680RJE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TGHHXA680RJE
TGHHXA680RJE CAD Models
TGHHXA680RJE Part Data Attributes
|
TGHHXA680RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHHXA680RJE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 680ohm, 1000V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT-227 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 31.35 mm | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |