-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9840
|
Newark | Resistor, Thick Film, 1Kohm, 120W, 5%, Resistance:1Kohm, Product Range:Tgh Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TGHHV1K00JE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $46.5700 | Buy Now |
DISTI #
55X3733
|
Newark | Resistor, Thick Film, 1Kohm, 120W, 5% Rohs Compliant: Yes |Ohmite TGHHV1K00JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.5300 / $50.1900 | Buy Now |
DISTI #
2485-TGHHV1K00JE-ND
|
DigiKey | 1K OHM 120 WATT SOT227 5% TF Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$36.3000 | Buy Now |
DISTI #
TGHHV1K00JE-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 120W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
48 In Stock |
|
$30.2671 / $48.7000 | Buy Now |
DISTI #
588-TGHHV1K00JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 120watt 1K 5% High Power RoHS: Compliant | 2 |
|
$32.1300 / $48.7000 | Buy Now |
DISTI #
70587630
|
RS | 1K OHM 120 WATT SOT227 5% TF | Ohmite TGHHV1K00JE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
18 In Stock |
|
$32.5000 / $50.7100 | Buy Now |
DISTI #
51670791
|
Verical | Res Thick Film 1KOhm 5% 120W ±250ppm/°C Epoxy Screw Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 17 |
|
$42.2500 / $65.9230 | Buy Now |
DISTI #
36458824
|
Verical | Res Thick Film 1KOhm 5% 120W ±250ppm/°C Epoxy Screw Min Qty: 2 Package Multiple: 1 Date Code: 1436 | Americas - 2 |
|
$36.7500 | Buy Now |
DISTI #
TGHHV1K00JE
|
TTI | Planar Resistors - Chassis Mount 120watt 1K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.2700 / $32.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGHHV1K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHHV1K00JE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 1000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |