-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 100W, 0.01ohm, 0.5% +/-Tol, 60ppm/Cel, Chassis Mount, SOT 227
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1257
|
Newark | Current Sense Res, 0R01, 0.5%, 100W, Resistance:0.01Ohm, Product Range:Tghg Series, Power Rating:100W, Resistance Tolerance:± 0.5%, Voltage Rating:-, Resistor Technology:Thick Film, Temperature Coefficient:± 60Ppm/°C, Qualification:-Rohs Compliant: Yes |Ohmite TGHGCR0100DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$27.7100 | Buy Now |
DISTI #
TGHGCR0100DE-ND
|
DigiKey | 100W SOT227 0.0100 OHM 0.5% Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8782 / $37.1700 | Buy Now |
DISTI #
588-TGHGCR0100DE
|
Mouser Electronics | Current Sense Resistors - Through Hole 100W .0100 ohm 0.5% Four Terminals RoHS: Compliant | 130 |
|
$22.9100 / $31.6800 | Buy Now |
DISTI #
71202264
|
RS | 100W SOT227 0.0100 OHM 0.5% | Ohmite TGHGCR0100DE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9300 | RFQ |
|
Onlinecomponents.com | Resistor - Current Sense - 100W SOT-277 - 0.01 Ohm 1% - 4 Screw Terminals - Bolt-On RoHS: Compliant |
19 In Stock 5 On Order |
|
$17.8700 / $32.6600 | Buy Now |
DISTI #
51671380
|
Verical | Precision Current Sense Resistor Min Qty: 2 Package Multiple: 1 Date Code: 1904 | Americas - 19 |
|
$23.9460 / $42.4580 | Buy Now |
DISTI #
TGHGCR0100DE
|
TTI | Current Sense Resistors - Through Hole 100W .0100 ohm 0.5% Four Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 62 In Stock |
|
$24.3400 / $31.0400 | Buy Now |
DISTI #
TGHGCR0100DE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$20.5700 / $29.0800 | Buy Now |
|
Master Electronics | Resistor - Current Sense - 100W SOT-277 - 0.01 Ohm 1% - 4 Screw Terminals - Bolt-On RoHS: Compliant |
19 In Stock 5 On Order |
|
$17.8700 / $32.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGHGCR0100DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHGCR0100DE
Ohmite Mfg Co
Fixed Resistor, 100W, 0.01ohm, 0.5% +/-Tol, 60ppm/Cel, Chassis Mount, SOT 227
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT 227 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 0.5% |