Part Details for TGF4250-EEU by TriQuint Semiconductor
Overview of TGF4250-EEU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TGF4250-EEU
TGF4250-EEU CAD Models
TGF4250-EEU Part Data Attributes
|
TGF4250-EEU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGF4250-EEU
TriQuint Semiconductor
RF Small Signal Field-Effect Transistor, X Band, Gallium Arsenide, N-Channel, Hetero-junction FET, DIE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N10 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
DS Breakdown Voltage-Min | 12 V | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-XUUC-N10 | |
Number of Terminals | 10 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |