Part Details for TGF30-07870787-039 by LeaderTech
Overview of TGF30-07870787-039 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGF30-07870787-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6177
|
Newark | Thermal Gap Filler, 200X200X1Mm, Blue, Thermal Conductivity:3W/M.k, Conductive Material:Aluminium Oxide Filled Silicone, Thickness:1Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:200Mm, External Width:200Mm Rohs Compliant: Yes |Leader Tech-Ferrishield TGF30-07870787-039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,488.0300 / $2,567.9100 | Buy Now |
DISTI #
1798-1255-ND
|
DigiKey | THERM PAD 199.9MMX199.9MM BLUE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,030.0000 | Buy Now |
DISTI #
861-TGF3007870787039
|
Mouser Electronics | Thermal Interface Products 3W/m-K 200*200*1 TGF30 Sky Blue RoHS: Compliant | 19 |
|
$583.4300 / $619.7700 | Buy Now |
DISTI #
70988322
|
RS | Thermal Gap Filler/Sky Blue 3.0W/m-K | Leader Tech / FerriShield TGF30-07870787-039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,849.0600 | RFQ |
Part Details for TGF30-07870787-039
TGF30-07870787-039 CAD Models
TGF30-07870787-039 Part Data Attributes
|
TGF30-07870787-039
LeaderTech
Buy Now
|
Compare Parts:
TGF30-07870787-039
LeaderTech
|
Samacsys Manufacturer | Leader Tech Inc. |