Part Details for TGF30-07870787-020 by LeaderTech
Overview of TGF30-07870787-020 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGF30-07870787-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6176
|
Newark | Thermal Gap Filler, 200X200X0.5Mm, Blue, Thermal Conductivity:3W/M.k, Conductive Material:Aluminium Oxide Filled Silicone, Thickness:0.5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:200Mm, External Width:200Mm Rohs Compliant: Yes |Leader Tech-Ferrishield TGF30-07870787-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,447.0600 / $2,567.9100 | Buy Now |
DISTI #
1798-1254-ND
|
DigiKey | THERM PAD 199.9MMX199.9MM BLUE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$26.3354 / $35.1100 | Buy Now |
DISTI #
861-TGF3007870787020
|
Mouser Electronics | Thermal Interface Products 3W/m-K 200*200*0.5 TGF30 Sky Blue RoHS: Compliant | 112 |
|
$26.3300 / $31.1900 | Buy Now |
DISTI #
70988321
|
RS | Thermal Gap Filler/Sky Blue 3.0W/m-K | Leader Tech / FerriShield TGF30-07870787-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,849.0600 | RFQ |
Part Details for TGF30-07870787-020
TGF30-07870787-020 CAD Models
TGF30-07870787-020 Part Data Attributes
|
TGF30-07870787-020
LeaderTech
Buy Now
|
Compare Parts:
TGF30-07870787-020
LeaderTech
|
Samacsys Manufacturer | Leader Tech Inc. |