Part Details for TGF2954 by Qorvo
Overview of TGF2954 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGF2954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGF2954-ND
|
DigiKey | DC-12GHZ,27W DISCRETE PWR GAN/SI Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$78.7376 | Buy Now |
DISTI #
772-TGF2954
|
Mouser Electronics | GaN FETs DC-12GHz 27W 32V GaN P3dB @ 3GHz 44.5dBm RoHS: Compliant | 50 |
|
$78.7300 / $80.3700 | Buy Now |
Part Details for TGF2954
TGF2954 CAD Models
TGF2954 Part Data Attributes
|
TGF2954
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGF2954
Qorvo
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.3.B.2 | |
Samacsys Manufacturer | Qorvo | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |