Part Details for TGF2021-04 by TriQuint Semiconductor
Overview of TGF2021-04 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TGF2021-04
TGF2021-04 CAD Models
TGF2021-04 Part Data Attributes
|
TGF2021-04
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGF2021-04
TriQuint Semiconductor
Wide Band High Power Amplifier, 0MHz Min, 12000MHz Max, 0.57 X 1.30 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, CHIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 31 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND HIGH POWER |