There are no models available for this part yet.
Overview of TGCO511-TB-B/I-O by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TGCO511-TB-B/I-O by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TGCO511-TB-B/I-O-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 16 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1919 | Buy Now | |
DISTI #
691-4TG-18100123
|
Mouser Electronics | Rocker Switches TGCO511-TB-B/I-O | 0 |
|
$6.0200 / $8.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $6.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7400 / $6.2100 | Buy Now |