There are no models available for this part yet.
Overview of TGCO401-TB-B/I-O by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TGCO401-TB-B/I-O by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TGCO401-TB-B/I-O-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 16 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1919 | Buy Now | |
DISTI #
691-TGCO401-TB-B/I-O
|
Mouser Electronics | Rocker Switches SWITCH ROCKER RoHS: Compliant | 0 |
|
$7.1900 / $7.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $5.8900 | Buy Now | ||
DISTI #
TGCO401-TB-B/I-O
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.1200 | Buy Now | |
DISTI #
000000000000329051
|
Sager | Rocker Switches SWITCH ROCKER Min Qty: 10 | 0 |
|
$2.6900 / $7.0200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $5.8900 | Buy Now |