Part Details for TGC80-24 by Stancor
Overview of TGC80-24 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC80-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer (TransGlobal) - Input Voltage 115/230V - 24.0V C.T. @ 3.30A Series, 12.0V @ 6.60A Parallel - 80VA - Chassis Mount. RoHS: Compliant |
185 On Order |
|
$31.9700 / $49.2900 | Buy Now |
|
Master Electronics | Power Transformer (TransGlobal) - Input Voltage 115/230V - 24.0V C.T. @ 3.30A Series, 12.0V @ 6.60A Parallel - 80VA - Chassis Mount. RoHS: Compliant |
185 On Order |
|
$31.9700 / $49.2900 | Buy Now |
Part Details for TGC80-24
TGC80-24 CAD Models
TGC80-24 Part Data Attributes:
|
TGC80-24
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC80-24
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 76.2 mm | |
Input Voltage-Nom | 230 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 6.6 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 60.452 mm |