Part Details for TGC80-230 by Stancor
Results Overview of TGC80-230 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGC80-230 Information
TGC80-230 by Stancor is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TGC80-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
3 In Stock |
|
$33.7000 / $100.1100 | Buy Now |
DISTI #
51699230
|
Verical | Power Transformer 4000Vrms 80VA 8 Terminal Quick Connect/Solder Lug Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 2 |
|
$122.4990 / $130.1430 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
3 In Stock |
|
$33.7000 / $100.1100 | Buy Now |
Part Details for TGC80-230
TGC80-230 CAD Models
TGC80-230 Part Data Attributes
|
TGC80-230
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC80-230
Stancor
Power Transformer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Manufacturer Series | TGC80 | |
Transformer Type | POWER TRANSFORMER |