Part Details for TGC80-12 by Stancor
Overview of TGC80-12 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC80-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2413
|
Newark | Power Transformer/Stancor Electronics |Stancor TGC80-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $48.1500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
115 In Stock |
|
$28.2900 / $116.5800 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
115 In Stock |
|
$28.2900 / $116.5800 | Buy Now |
Part Details for TGC80-12
TGC80-12 CAD Models
TGC80-12 Part Data Attributes
|
TGC80-12
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC80-12
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 76.2 mm | |
Input Voltage-Nom | 230 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 12.6 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 60.452 mm |