Part Details for TGC43-20 by Stancor
Overview of TGC43-20 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TGC43-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$18.1100 / $28.7800 | Buy Now |
Part Details for TGC43-20
TGC43-20 CAD Models
TGC43-20 Part Data Attributes:
|
TGC43-20
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC43-20
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 69.85 mm | |
Input Voltage-Nom | 230 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 4.4 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 49.276 mm |