Part Details for TGC25-24 by Stancor
Overview of TGC25-24 by Stancor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3157
|
Newark | Transglobal Chassis Mount Transformer, Single Phase, 24 V Ct Series/12 V Parallel Output Voltage, Lug Termination, 25 Va, 1 Output/Outlet, 1 A Series/2 A Parallel A Output Current, 115/230 Vprimary, 24 V Ct Series/12 V Parallel |Stancor TGC25-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
58 In Stock |
|
$14.2700 / $19.3200 | Buy Now |
DISTI #
62407391
|
Verical | Power Transformer 4000Vrms 25VA 8 Terminal Quick Connect/Solder Lug Flange Mount Min Qty: 4 Package Multiple: 2 Date Code: 2220 | Americas - 58 |
|
$23.0238 / $24.8969 | Buy Now |
|
Quest Components | 1 |
|
$17.6000 | Buy Now | |
|
Master Electronics | Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
58 In Stock |
|
$14.2700 / $19.3200 | Buy Now |
Part Details for TGC25-24
TGC25-24 CAD Models
TGC25-24 Part Data Attributes:
|
TGC25-24
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC25-24
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, TUV, UL | |
Height | 60.452 mm | |
Input Voltage-Nom | 230 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 2 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.276 mm |