TGC25-16
Stancor
Description: Power Transformer

Overview of TGC25-16 by Stancor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TGC25-16 by Stancor

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant 0
  • 1 $18.8300
  • 100 $17.1200
  • 500 $16.5200
  • 1,000 $14.9500
  • 3,000 $14.6400
$14.6400 / $18.8300 Buy Now

CAD Models for TGC25-16 by Stancor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGC25-16 by Stancor

TGC25-16
Stancor
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STANCOR PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Approvals
CSA, TUV, UL
Height
60.452 mm
Input Voltage-Nom
230 V
Length
71.374 mm
Mounting Feature
CHASSIS MOUNT
Output Current 1
3.2 A
Output Voltage 1
8 V
Output Voltage 2
8 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
25 VA
Width
49.276 mm
Want to compare parts?
  1. TGC25-16
    Stancor
    Power Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGC25-16 by Stancor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGC25-16 by Stancor

Select Manufacturer
Which Manufacturer of TGC25-16 would you like to use for your alert(s)?
  • Please alert me when TGC25-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGC25-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGC25-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGC25-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGC25-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGC25-16 by Stancor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: