Part Details for TGC175-12 by Stancor
Overview of TGC175-12 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TGC175-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000Vrms 175VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$44.2000 / $59.9600 | Buy Now |
Part Details for TGC175-12
TGC175-12 CAD Models
TGC175-12 Part Data Attributes:
|
TGC175-12
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC175-12
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 95.25 mm | |
Input Voltage-Nom | 230 V | |
Length | 79.502 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 28 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 73.152 mm |