Part Details for TGC1430G-EPU by TriQuint Semiconductor
Overview of TGC1430G-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGC1430G-EPU
TGC1430G-EPU CAD Models
TGC1430G-EPU Part Data Attributes
|
TGC1430G-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGC1430G-EPU
TriQuint Semiconductor
Frequency Tripler, 1.50 X 2 MM, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
RF/Microwave Device Type | FREQUENCY TRIPLER |