Part Details for TGC130-20 by Stancor
Results Overview of TGC130-20 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGC130-20 Information
TGC130-20 by Stancor is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TGC130-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70904741
|
RS | Transformer, 130VA, Chassis, Pri:115/230V, Sec:Ser 20V, Par 12V, Lug | Stancor TGC130-20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4500 / $52.0900 | RFQ |
|
Onlinecomponents.com | Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
79 In Stock |
|
$47.5100 / $66.6800 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
79 In Stock |
|
$47.5100 / $66.6800 | Buy Now |
|
Neutron USA | Transformer, 130VA, Chassis, Pri:115/230V, Sec:Ser 20V, Par 12V, Lug | 50 |
|
$84.9900 | Buy Now |
Part Details for TGC130-20
TGC130-20 CAD Models
TGC130-20 Part Data Attributes
|
TGC130-20
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC130-20
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 85.852 mm | |
Input Voltage-Nom | 230 V | |
Length | 73.152 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 13 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 71.374 mm |