Part Details for TGC130-16 by Stancor
Overview of TGC130-16 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC130-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
15 In Stock |
|
$36.5400 / $120.8200 | Buy Now |
DISTI #
51624376
|
Verical | Power Transformer 4000Vrms 130VA 8 Terminal Quick Connect/Solder Lug Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1022 | Americas - 14 |
|
$143.0509 / $148.9766 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
15 In Stock |
|
$36.5400 / $120.8200 | Buy Now |
Part Details for TGC130-16
TGC130-16 CAD Models
TGC130-16 Part Data Attributes
|
TGC130-16
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC130-16
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, TUV, UL | |
Height | 85.852 mm | |
Input Voltage-Nom | 230 V | |
Length | 73.152 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 16.2 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 71.374 mm |