Part Details for TGA8652-EPU by TriQuint Semiconductor
Overview of TGA8652-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA8652-EPU
TGA8652-EPU CAD Models
TGA8652-EPU Part Data Attributes
|
TGA8652-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8652-EPU
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 0MHz Min, 18000MHz Max, DIE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |