Part Details for TGA8652-EPU-SL by TriQuint Semiconductor
Overview of TGA8652-EPU-SL by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TGA8652-EPU-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY TELECOM CIRCUIT, S | 9 |
|
$234.0000 / $270.0000 | Buy Now |
Part Details for TGA8652-EPU-SL
TGA8652-EPU-SL CAD Models
TGA8652-EPU-SL Part Data Attributes:
|
TGA8652-EPU-SL
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8652-EPU-SL
TriQuint Semiconductor
Telecom Circuit, 1-Func,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XSSS-X12 | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 8 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN/GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |