Part Details for TGA8061-SCC by TriQuint Semiconductor
Overview of TGA8061-SCC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA8061-SCC
TGA8061-SCC CAD Models
TGA8061-SCC Part Data Attributes
|
TGA8061-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8061-SCC
TriQuint Semiconductor
Wide Band Low Power Amplifier, 100MHz Min, 3500MHz Max, GAAS, 0.060 X 0.060 INCH, 0.004 INCH HEIGHT, DIE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 14 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | GOLD |