Part Details for TGA4832-EPU by TriQuint Semiconductor
Overview of TGA4832-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4832-EPU
TGA4832-EPU CAD Models
TGA4832-EPU Part Data Attributes
|
TGA4832-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4832-EPU
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 35000MHz Max, 0.700 X 0.390 INCH, 0.004 INCH HEIGHT, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 12 dB | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER |