Part Details for TGA4823-SM by TriQuint Semiconductor
Overview of TGA4823-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4823-SM
TGA4823-SM CAD Models
TGA4823-SM Part Data Attributes:
|
TGA4823-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4823-SM
TriQuint Semiconductor
Modulator, Mach Zehnder, 12500Mbps, Surface Mount, 8 X 8 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, SMD-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bias Voltage | 8 V | |
Built-in Feature | AMPLIFIER | |
Data Rate | 12500 Mbps | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e3/e4 | |
Modulation Type | MACH ZEHNDER | |
Mounting Feature | SURFACE MOUNT | |
Optical Input Power-Max | 602.5 mW | |
Return Loss-Min | 15 dB | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/GOLD | |
Transmission Type | DIGITAL |