Part Details for TGA4807 by TriQuint Semiconductor
Results Overview of TGA4807 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA4807 Information
TGA4807 by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TGA4807
TGA4807 CAD Models
TGA4807 Part Data Attributes
|
TGA4807
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4807
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 2000MHz Min, 14000MHz Max, 3.3 X 2 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-12
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN/GOLD |