Part Details for TGA4600-EPU by TriQuint Semiconductor
Overview of TGA4600-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA4600-EPU
TGA4600-EPU CAD Models
TGA4600-EPU Part Data Attributes
|
TGA4600-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4600-EPU
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 57000MHz Min, 65000MHz Max, 0.064 X 0.033 INCH, 0.004 INCH HEIGHT, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 65000 MHz | |
Operating Frequency-Min | 57000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |