Part Details for TGA4530 by TriQuint Semiconductor
Overview of TGA4530 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4530
TGA4530 CAD Models
TGA4530 Part Data Attributes
|
TGA4530
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4530
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 17000MHz Min, 21000MHz Max, 2.43 X 1.45 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 26 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |