Part Details for TGA4514-EPU by TriQuint Semiconductor
Overview of TGA4514-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA4514-EPU
TGA4514-EPU CAD Models
TGA4514-EPU Part Data Attributes:
|
TGA4514-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4514-EPU
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 31000MHz Min, 35000MHz Max, 4.0 X 3.2 MM, 0.1 MM HEIGHT, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 31000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |