Part Details for TGA4508 by TriQuint Semiconductor
Overview of TGA4508 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TGA4508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TGA4508
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 5213 Container: Trays | 17 |
|
RFQ |
Part Details for TGA4508
TGA4508 CAD Models
TGA4508 Part Data Attributes
|
TGA4508
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4508
TriQuint Semiconductor
Wide Band Low Power Amplifier, 30000MHz Min, 42000MHz Max, 1 Func, 0.067 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 42000 MHz | |
Operating Frequency-Min | 30000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER |