Part Details for TGA4040 by TriQuint Semiconductor
Results Overview of TGA4040 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA4040 Information
TGA4040 by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGA4040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF Amp Single Power Amp 43GHz 6V 14-Pin Die / 17 - 43GHz MPA/Multiplier | 3800 |
|
$22.2897 / $33.4345 | Buy Now |
Part Details for TGA4040
TGA4040 CAD Models
TGA4040 Part Data Attributes
|
TGA4040
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4040
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 17000MHz Min, 43000MHz Max, 0.068 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | 0.068 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-14 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 43000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |