TGA2801D-EPU-SG
Description: Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, SOIC-16

Overview of TGA2801D-EPU-SG by TriQuint Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TGA2801D-EPU-SG by TriQuint Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGA2801D-EPU-SG by TriQuint Semiconductor

TGA2801D-EPU-SG
TriQuint Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code
unknown
Construction
COMPONENT
Gain
12 dB
Operating Frequency-Max
870 MHz
Operating Frequency-Min
40 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Want to compare parts?
  1. TGA2801D-EPU-SG
    TriQuint Semiconductor
    Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGA2801D-EPU-SG by TriQuint Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGA2801D-EPU-SG by TriQuint Semiconductor

  • Please alert me when TGA2801D-EPU-SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGA2801D-EPU-SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGA2801D-EPU-SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGA2801D-EPU-SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGA2801D-EPU-SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGA2801D-EPU-SG by TriQuint Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: