Part Details for TGA2533 by TriQuint Semiconductor
Overview of TGA2533 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2533
TGA2533 CAD Models
TGA2533 Part Data Attributes
|
TGA2533
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2533
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 12700MHz Min, 15400MHz Max, 3.20 X 3 MM, 0.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DIE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 15400 MHz | |
Operating Frequency-Min | 12700 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |