Part Details for TGA2510-EPU-SG by TriQuint Semiconductor
Overview of TGA2510-EPU-SG by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2510-EPU-SG
TGA2510-EPU-SG CAD Models
TGA2510-EPU-SG Part Data Attributes:
|
TGA2510-EPU-SG
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2510-EPU-SG
TriQuint Semiconductor
Wide Band High Power Amplifier, 12500MHz Min, 17000MHz Max, 1 Func, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | SOP6,.37,80 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 24 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 12500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP6,.37,80 | |
Power Supplies | 7.5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 682.5 mA | |
Surface Mount | YES | |
Technology | GAAS |