Part Details for TGA2508-EPU-SM by TriQuint Semiconductor
Overview of TGA2508-EPU-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA2508-EPU-SM
TGA2508-EPU-SM CAD Models
TGA2508-EPU-SM Part Data Attributes
|
TGA2508-EPU-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2508-EPU-SM
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 12000MHz Min, 19000MHz Max, 0.157 X 0.157 INCH, 0.035 INCH HEIGHT, SURFACE MOUNT PACKAGE-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 19000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA2508-EPU-SM
This table gives cross-reference parts and alternative options found for TGA2508-EPU-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2508-EPU-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2508-SM | Wide Band Medium Power Amplifier, 12000MHz Min, 19000MHz Max, 1 Func, GAAS, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12 | TriQuint Semiconductor | TGA2508-EPU-SM vs TGA2508-SM |