Part Details for TGA2507-EPU by TriQuint Semiconductor
Overview of TGA2507-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA2507-EPU
TGA2507-EPU CAD Models
TGA2507-EPU Part Data Attributes:
|
TGA2507-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2507-EPU
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 12000MHz Min, 18000MHz Max, 0.071 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-17
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA2507-EPU
This table gives cross-reference parts and alternative options found for TGA2507-EPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2507-EPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2507-SM | Wide Band Low Power Amplifier, 11000MHz Min, 17000MHz Max, 0.157 X 0.157 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, TSLP-12 | TriQuint Semiconductor | TGA2507-EPU vs TGA2507-SM |