Part Details for TGA2507-EPU-SM by TriQuint Semiconductor
Overview of TGA2507-EPU-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2507-EPU-SM
TGA2507-EPU-SM CAD Models
TGA2507-EPU-SM Part Data Attributes:
|
TGA2507-EPU-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2507-EPU-SM
TriQuint Semiconductor
Wide Band Low Power Amplifier, 11000MHz Min, 17000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 11000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for TGA2507-EPU-SM
This table gives cross-reference parts and alternative options found for TGA2507-EPU-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2507-EPU-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2507-EPU | Wide Band Medium Power Amplifier, 12000MHz Min, 18000MHz Max, 0.071 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-17 | TriQuint Semiconductor | TGA2507-EPU-SM vs TGA2507-EPU |
TGA2507-SM | Wide Band Low Power Amplifier, 11000MHz Min, 17000MHz Max, 0.157 X 0.157 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, TSLP-12 | TriQuint Semiconductor | TGA2507-EPU-SM vs TGA2507-SM |