Part Details for TGA2505-EPU by TriQuint Semiconductor
Results Overview of TGA2505-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA2505-EPU Information
TGA2505-EPU by TriQuint Semiconductor is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TGA2505-EPU
TGA2505-EPU CAD Models
TGA2505-EPU Part Data Attributes
|
TGA2505-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2505-EPU
TriQuint Semiconductor
Wide Band High Power Amplifier, 13000MHz Min, 17000MHz Max, 0.080 X 0.055 MM, 0.400 MM HEIGHT, DIE-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 13000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |