Part Details for TGA2307-SM by Qorvo
Overview of TGA2307-SM by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA2307-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGA2307-SM-ND
|
DigiKey | 5.0-6.0 GHZ, 50 W GAN PA Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$536.7410 / $634.6600 | Buy Now |
DISTI #
772-TGA2307-SM
|
Mouser Electronics | RF Amplifier 5-6GHz 50W GaN PAE >44% SSG >26dB RoHS: Compliant | 12 |
|
$510.0000 | Buy Now |
Part Details for TGA2307-SM
TGA2307-SM CAD Models
TGA2307-SM Part Data Attributes
|
TGA2307-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2307-SM
Qorvo
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.A.4 | |
Samacsys Manufacturer | Qorvo | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | GOLD |