-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band High Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGA2214-CP-ND
|
DigiKey | 2-18 GHZ, 4 W GAN PA Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$597.2030 | Buy Now |
DISTI #
772-TGA2214-CP
|
Mouser Electronics | RF Amplifier 2-18GHz 4W GaN SSG > 22dB RoHS: Compliant | 15 |
|
$576.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGA2214-CP
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2214-CP
Qorvo
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.B | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 31 dBm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Technology | GAN | |
VSWR-Max | 3 |