Part Details for TG92-2006N1 by Halo Electronics Inc
Overview of TG92-2006N1 by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG92-2006N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$12.4875 / $15.1875 | Buy Now | |
|
Quest Components | 8 |
|
$16.2000 / $18.2250 | Buy Now | |
|
Quest Components | 20 |
|
$14.9850 / $18.2250 | Buy Now |
Part Details for TG92-2006N1
TG92-2006N1 CAD Models
TG92-2006N1 Part Data Attributes:
|
TG92-2006N1
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG92-2006N1
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:2.5CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Primary Inductance | 35 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2.5CT | |
Width | 7.112 mm |