TG88-2006NXLF
Halo Electronics Inc
Description: Datacom Transformer

Overview of TG88-2006NXLF by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TG88-2006NXLF by Halo Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TG88-2006NXLF
Avnet Americas SMD ISOLATION MODULE - Rail/Tube (Alt: TG88-2006NXLF) Min Qty: 306 Package Multiple: 1 Container: Tube 0
  • 306 $4.4921
  • 310 $4.3960
  • 620 $4.2704
  • 1,600 $4.1762
  • 3,100 $4.0192
  • 16,000 $3.9250
  • 31,000 $3.8308
$3.8308 / $4.4921 Buy Now
DISTI # 493-TG88-2006NXLF
Mouser Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant 0
  • 306 $5.8900
  • 612 $4.7000
  • 918 $4.2800
$4.2800 / $5.8900 Order Now

CAD Models for TG88-2006NXLF by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG88-2006NXLF by Halo Electronics Inc

TG88-2006NXLF
Halo Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HEGHT DIM INCLUDES TERMINAL ALSO
Application
10 BASE-T
Approvals
CUL; EN; UL
Height
5.84 mm
Isolation Voltage
1500 V
Length
27.94 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Primary Inductance
50 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:2CT; 1:1
Width
12.19 mm
Want to compare parts?
  1. TG88-2006NXLF
    Halo Electronics Inc
    Datacom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG88-2006NXLF by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG88-2006NXLF by Halo Electronics Inc

  • Please alert me when TG88-2006NXLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG88-2006NXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG88-2006NXLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG88-2006NXLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG88-2006NXLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG88-2006NXLF by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: