Part Details for TG83-1505NURLTR by Halo Electronics Inc
Overview of TG83-1505NURLTR by Halo Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG83-1505NURLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG83-1505NURLTR
|
Avnet Americas | T1/E1 ISOLATION MODULE - Tape and Reel (Alt: TG83-1505NURLTR) Min Qty: 450 Package Multiple: 1 Container: Reel | 0 |
|
$3.3428 / $3.9199 | Buy Now |
DISTI #
493-TG83-1505NURLTR
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD RoHS: Compliant | 0 |
|
$3.9200 / $4.2200 | Order Now |
|
Future Electronics | TG83 Series 1.5 mH 0.8 Ohm 1:1/1:2 Mini-Octal™ SMD Quad Port T1/E1 RoHS: Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.8500 | Buy Now |
|
Future Electronics | TG83 Series 1.5 mH 0.8 Ohm 1:1/1:2 Mini-Octal™ SMD Quad Port T1/E1 RoHS: Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.8500 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | 196 |
|
$8.2500 / $15.0000 | Buy Now | |
DISTI #
TG83-1505NURLTR
|
Avnet Silica | (Alt: TG83-1505NURLTR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |