Part Details for TG74-1505N1RL by Halo Electronics Inc
Results Overview of TG74-1505N1RL by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG74-1505N1RL Information
TG74-1505N1RL by Halo Electronics Inc is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TG74-1505N1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG74-1505N1RL-ND
|
DigiKey | ISO MOD T1 1C:1C 1C:2C X-TEMP 16 Min Qty: 520 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.8408 | Buy Now |
DISTI #
TG74-1505N1RL
|
Avnet Americas | Telecom Transformer 1:1/1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG74-1505N1RL) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3455 / $1.4375 | Buy Now |
DISTI #
493-TG74-1505N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 190 |
|
$1.5400 / $5.7500 | Buy Now |
|
Future Electronics | TG74 Series 1.5 mH 0.8 Ohm SMD Dual Line Interface Module RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube |
200 Tube |
|
$1.4100 / $1.5000 | Buy Now |
|
Future Electronics | TG74 Series 1.5 mH 0.8 Ohm SMD Dual Line Interface Module RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$1.4100 / $1.5000 | Buy Now |
|
Vyrian | Transformers | 255 |
|
RFQ |
Part Details for TG74-1505N1RL
TG74-1505N1RL CAD Models
TG74-1505N1RL Part Data Attributes
|
TG74-1505N1RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG74-1505N1RL
Halo Electronics Inc
Telecom Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Height | 5.08 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |